Add To Favorites
PTN5110HQZ USB Interface 16-HX2QFN (2.6x2.6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 $1.44
10 1.28900 $12.89
100 1.00490 $100.49
500 0.83016 $415.08
1,000 0.65540 $655.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-13405-1-ND
Copy   568-13405-1-ND
Quantity Available 3,662
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PTN5110HQZ

Copy   PTN5110HQZ
Description IC USB PD TCPC PHY HX2QFN16
Copy   IC USB PD TCPC PHY HX2QFN16
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

USB Interface 16-HX2QFN (2.6x2.6)

Copy   USB Interface 16-HX2QFN (2.6x2.6)
Documents & Media
Datasheets PTN5110 Data Short
PCN Design/Specification PTN5110 02/Aug/2017
Online Catalog NXP USA Inc
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB
Interface I²C
Voltage - Supply -
Package / Case 16-XFQFN Exposed Pad
Supplier Device Package 16-HX2QFN (2.6x2.6)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NX5P3290UKZ - NXP USA Inc. | 568-13398-1-ND DigiKey Electronics
  • NX5P3290UKZ
  • NXP USA Inc.
  • IC USB POWER SWITCH 16WLCSP
  • Unit Price $1.07000
  • 568-13398-1-ND
  • NX5P3090UKZ - NXP USA Inc. | 568-13049-1-ND DigiKey Electronics
  • NX5P3090UKZ
  • NXP USA Inc.
  • IC PWR SWITCH 1:1 12WLCSP
  • Unit Price $1.14000
  • 568-13049-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-13405-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-13405-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.59388
  • Digi-Reel® ? : 568-13405-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,662 - Immediate
  • Unit Price: Digi-Reel®

07:33:41 12/13/2018