Add To Favorites
PTN36043BXY Buffer, ReDriver 2 Channel 18-X2QFN (2.4x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.09000 $2.09
10 1.87500 $18.75
100 1.50680 $150.68
500 1.23796 $618.98
1,000 1.02573 $1,025.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-14082-1-ND
Copy   568-14082-1-ND
Quantity Available 8,105
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PTN36043BXY

Copy   PTN36043BXY
Description IC REDRIVER USB 3.0 18DHXQFN
Copy   IC REDRIVER USB 3.0 18DHXQFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buffer, ReDriver 2 Channel 18-X2QFN (2.4x2)

Copy   Buffer, ReDriver 2 Channel  18-X2QFN (2.4x2)
Documents & Media
Datasheets PTN36043
Online Catalog Buffer, ReDriver
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, ReDriver
Applications USB
Input Differential
Output Differential
Data Rate (Max) -
Number of Channels 2
Delay Time -
Signal Conditioning Input Equalization, Output De-Emphasis
Voltage - Supply 1.7V ~ 1.9V
Current - Supply 113mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 18-XFQFN Exposed Pad
Supplier Device Package 18-X2QFN (2.4x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • MCIMX8M-EVK - NXP USA Inc. | 568-13721-ND DigiKey Electronics
  • MCIMX8M-EVK
  • NXP USA Inc.
  • EVAL BOARD FOR IMX8M
  • Unit Price $515.23000
  • 568-13721-ND
You May Also Be Interested In
  • PCMF2USB3SZ - Nexperia USA Inc. | 1727-2509-1-ND DigiKey Electronics
  • PCMF2USB3SZ
  • Nexperia USA Inc.
  • COMMON MODE CHOKE 4LN SMD ESD
  • Unit Price $0.95000
  • 1727-2509-1-ND
  • 3000TR - Keystone Electronics | 36-3000CT-ND DigiKey Electronics
  • 3000TR
  • Keystone Electronics
  • BATTERY RETAINER COIN 12MM SMD
  • Unit Price $0.74000
  • 36-3000CT-ND
  • ESD5B5.0ST1G - ON Semiconductor | ESD5B5.0ST1GOSCT-ND DigiKey Electronics
  • ESD5B5.0ST1G
  • ON Semiconductor
  • TVS DIODE 5V SOD523
  • Unit Price $0.32000
  • ESD5B5.0ST1GOSCT-ND
  • MP2263GD-Z - Monolithic Power Systems Inc. | 1589-1574-1-ND DigiKey Electronics
  • MP2263GD-Z
  • Monolithic Power Systems Inc.
  • 30V, 3A, LOW IQSYNCHRONOUS STEP-
  • Unit Price $2.90000
  • 1589-1574-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-14082-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-14082-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.91344
  • Digi-Reel® ? : 568-14082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,105 - Immediate
  • Unit Price: Digi-Reel®

13:12:46 2/22/2019