Add To Favorites
PTN3460BS/F2,518 LVDS Interface 56-HVQFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.56000 $3.56
10 3.19400 $31.94
100 2.61690 $261.69
500 2.22770 $1,113.85
1,000 1.87879 $1,878.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-9454-1-ND
Copy   568-9454-1-ND
Quantity Available 1,843
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PTN3460BS/F2,518

Copy   PTN3460BS/F2,518
Description IC SPECIALIZED
Copy   IC SPECIALIZED
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

LVDS Interface 56-HVQFN (7x7)

Copy   LVDS Interface 56-HVQFN (7x7)
Documents & Media
Datasheets PTN3460
PCN Design/Specification Packing Label Chg 28/Dec/2016
PCN Packaging Lighter Packing Reels 30/Mar/2014
Online Catalog NXP USA Inc
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications LVDS
Interface -
Voltage - Supply 3.3V
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-HVQFN (7x7)
Mounting Type Surface Mount
Base Part Number PTN3460
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 3-6318490-6 - TE Connectivity AMP Connectors | A115188-ND DigiKey Electronics
  • 3-6318490-6
  • TE Connectivity AMP Connectors
  • CONN RECPT 220POS 0.5MM DUAL SMT
  • Unit Price $17.28000
  • A115188-ND
Additional Resources
Standard Package ? 1
Other Names 568-9454-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-9454-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.73286
  • Digi-Reel® ? : 568-9454-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,843 - Immediate
  • Unit Price: Digi-Reel®

17:57:16 1/20/2019