• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 568-10957-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PTN3393BSY

Description IC DISPLAYPORT TO VGA 40HVQFN
Detailed Description

DisplayPort Interface 40-HVQFN (6x6)

Documents & Media
Datasheets PTN3393 Brief
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Applications DisplayPort
Interface -
Voltage - Supply 3.3V
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-HVQFN (6x6)
Mounting Type Surface Mount
Base Part Number PTN3393
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 568-10957-1

16:33:43 7/17/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-10957-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.16586
Send Feedback