Add To Favorites
PTN3393BS/F1Y DisplayPort Interface 40-HVQFN (6x6)
Product Overview
Digi-Key Part Number PTN3393BS/F1Y-ND
Copy   PTN3393BS/F1Y-ND
Quantity Available 0

Factory Stock ?: 8,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PTN3393BS/F1Y

Copy   PTN3393BS/F1Y
Description IC DISPLAYPORT TO VGA 40HVQFN
Copy   IC DISPLAYPORT TO VGA 40HVQFN
Detailed Description

DisplayPort Interface 40-HVQFN (6x6)

Copy   DisplayPort Interface 40-HVQFN (6x6)
Documents & Media
Datasheets PTN3393 Datasheet
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications DisplayPort
Interface -
Voltage - Supply 3.3V
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-HVQFN (6x6)
Mounting Type Surface Mount
Base Part Number PTN3393
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • PTN3355BSMP - NXP USA Inc. | 568-11579-1-ND DigiKey Electronics
  • PTN3355BSMP
  • NXP USA Inc.
  • IC DISPLAYPORT TO VGA 40HVQFN
  • Unit Price $2.23000
  • 568-11579-1-ND
  • NX5P3090UKZ - NXP USA Inc. | 568-13049-1-ND DigiKey Electronics
  • NX5P3090UKZ
  • NXP USA Inc.
  • IC PWR SWITCH 1:1 12WLCSP
  • Unit Price $1.14000
  • 568-13049-1-ND
Additional Resources
Standard Package ? 4,000
Other Names 935301418518
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 1.16586 $4,663.44

Submit a request for quotation on quantities greater than those displayed.

01:27:13 9/23/2018