Add To Favorites
PTN3392BS,518 Desktop, Notebook PCs Interface 48-HVQFN (7x7)
Product Overview
Digi-Key Part Number 568-5115-1-ND
Copy   568-5115-1-ND
Quantity Available 8,114
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PTN3392BS,518

Copy   PTN3392BS,518
Description IC DISPLAYPORT TO VGA 48HVQFN
Copy   IC DISPLAYPORT TO VGA 48HVQFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Desktop, Notebook PCs Interface 48-HVQFN (7x7)

Copy   Desktop, Notebook PCs Interface 48-HVQFN (7x7)
Documents & Media
Datasheets PTN3392
Product Training Modules DisplayPort Overview
Online Catalog NXP USA Inc
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Desktop, Notebook PCs
Interface I²C
Voltage - Supply 3 V ~ 3.6 V
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-HVQFN (7x7)
Mounting Type Surface Mount
Base Part Number PTN3392BS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SML-LX0603SRW-TR - Lumex Opto/Components Inc. | 67-1551-1-ND DigiKey Electronics
  • SML-LX0603SRW-TR
  • Lumex Opto/Components Inc.
  • LED RED DIFFUSED SMD
  • Unit Price $0.38000
  • 67-1551-1-ND
  • PTN3360DBS,518 - NXP USA Inc. | 568-5120-1-ND DigiKey Electronics
  • PTN3360DBS,518
  • NXP USA Inc.
  • IC DVI/HDMI LVL SHIFTER 48HVQFN
  • Unit Price $1.13000
  • 568-5120-1-ND
  • PTN3355BSMP - NXP USA Inc. | 568-11579-1-ND DigiKey Electronics
  • PTN3355BSMP
  • NXP USA Inc.
  • IC DISPLAYPORT TO VGA 40HVQFN
  • Unit Price $2.23000
  • 568-11579-1-ND
  • TMDS141RHAR - Texas Instruments | 296-21873-1-ND DigiKey Electronics
  • TMDS141RHAR
  • Texas Instruments
  • IC HDMI HIDER 40VQFN
  • Unit Price $5.02000
  • 296-21873-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-5115-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.24000 $4.24
10 3.81000 $38.10
100 3.12200 $312.20
500 2.65770 $1,328.85
1,000 2.24144 $2,241.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5115-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: $2.06735
  • Digi-Reel® ? : 568-5115-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,114 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

11:37:27 9/18/2018