Add To Favorites
Product Overview
Digi-Key Part Number 568-11579-1-ND
Quantity Available 3,442
Can ship immediately
Manufacturer

Manufacturer Part Number

PTN3355BSMP

Description IC DISPLAYPORT TO VGA 40HVQFN
Detailed Description

DisplayPort Interface 40-HVQFN (6x6)

Documents & Media
Datasheets PTN3355
Online Catalog NXP USA Inc
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications DisplayPort
Interface -
Voltage - Supply 3.3V
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-HVQFN (6x6)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • PTN3392BS,518 - NXP USA Inc. | 568-5115-1-ND DigiKey Electronics
  • PTN3392BS,518
  • NXP USA Inc.
  • IC DISPLAYPORT TO VGA 48HVQFN
  • Unit Price $4.24000
  • 568-5115-1-ND
  • 3-6318491-6 - TE Connectivity AMP Connectors | A107335-ND DigiKey Electronics
  • 3-6318491-6
  • TE Connectivity AMP Connectors
  • CONN PLUG 220POS 0.5MM DUAL SMT
  • Unit Price $19.38000
  • A107335-ND
  • NT1R3000 - JAE Electronics | 670-2481-1-ND DigiKey Electronics
  • NT1R3000
  • JAE Electronics
  • STANDOFF FOR MM60-52B1-B1 3.9MM
  • Unit Price $0.67000
  • 670-2481-1-ND
  • 9DB433AGILF - IDT, Integrated Device Technology Inc | 800-2926-5-ND DigiKey Electronics
  • 9DB433AGILF
  • IDT, Integrated Device Technology Inc
  • IC CLK FANOUT/BUFF ZD 28TSSOP
  • Unit Price $4.51000
  • 800-2926-5-ND
  • SN75DP149RSBT - Texas Instruments | 296-43708-1-ND DigiKey Electronics
  • SN75DP149RSBT
  • Texas Instruments
  • IC DISPLAYPORT DUAL 40WQFN
  • Unit Price $4.83000
  • 296-43708-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-11579-1

20:23:05 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.23000 $2.23
10 2.00200 $20.02
100 1.60960 $160.96
500 1.32240 $661.20
1,000 1.09571 $1,095.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11579-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.96809
  • Digi-Reel® ? : 568-11579-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,442 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback