Add To Favorites
Product Overview
Digi-Key Part Number 1727-7139-1-ND
Quantity Available 22,365
Can ship immediately
Manufacturer

Manufacturer Part Number

PSMN2R8-25MLC,115

Description MOSFET N-CH 25V 70A LFPAK33
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 25V 70A (Tc) 88W (Tc) Surface Mount LFPAK33

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 70A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.15V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 37.7nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2432pF @ 12.5V
FET Feature -
Power Dissipation (Max) 88W (Tc)
Rds On (Max) @ Id, Vgs 2.8 mOhm @ 25A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK33
Package / Case SOT-1210, 8-LFPAK33 (5-Lead)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-7139-1
568-9572-1
568-9572-1-ND

06:46:29 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 $0.98
10 0.85500 $8.55
100 0.65950 $65.95
500 0.48856 $244.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-7139-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 19,500 - Immediate
  • Unit Price: $0.37945
  • Digi-Reel® ? : 1727-7139-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,365 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback