Add To Favorites
Product Overview
Digi-Key Part Number 1727-5289-ND
Quantity Available 4,985
Can ship immediately
Manufacturer

Manufacturer Part Number

PSMN1R5-40ES,127

Description MOSFET N-CH 40V 120A I2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 40V 120A (Tc) 338W (Tc) Through Hole I2PAK

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 120A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 136nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 9710pF @ 20V
FET Feature -
Power Dissipation (Max) 338W (Tc)
Rds On (Max) @ Id, Vgs 1.6 mOhm @ 25A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package I2PAK
Package / Case TO-262-3 Long Leads, I²Pak, TO-262AA
 
Additional Resources
Standard Package ? 50
Other Names 1727-5289
568-6717
568-6717-5
568-6717-5-ND
568-6717-ND
934065161127

05:11:50 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.37000 $3.37
10 3.00500 $30.05
100 2.46450 $246.45
500 1.99564 $997.82
1,000 1.68307 $1,683.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback