Add To Favorites
Product Overview
Digi-Key Part Number 1727-7128-1-ND
Quantity Available 3,125
Can ship immediately
Manufacturer

Manufacturer Part Number

PSMN017-30BL,118

Description MOSFET N-CH 30V 32A D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 30V 32A (Tc) 47W (Tc) Surface Mount D2PAK

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 32A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.15V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 10.7nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 552pF @ 15V
FET Feature -
Power Dissipation (Max) 47W (Tc)
Rds On (Max) @ Id, Vgs 17 mOhm @ 10A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names 1727-7128-1
568-9504-1
568-9504-1-ND

03:55:10 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 $1.01
10 0.89700 $8.97
100 0.70910 $70.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-7128-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 2,400 - Immediate
  • Unit Price: $0.46654
  • Digi-Reel® ? : 1727-7128-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,125 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback