Add To Favorites
Product Overview
Digi-Key Part Number 1727-2332-1-ND
Quantity Available 16,117
Can ship immediately
Manufacturer

Manufacturer Part Number

PMZB600UNEYL

Description MOSFET N-CH 20V XQFN3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 20V 600mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount DFN1006B-3

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 600mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V
Vgs(th) (Max) @ Id 950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.7nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 21.3pF @ 10V
FET Feature -
Power Dissipation (Max) 360mW (Ta), 2.7W (Tc)
Rds On (Max) @ Id, Vgs 620 mOhm @ 600mA, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DFN1006B-3
Package / Case 3-XFDFN
 
Additional Resources
Standard Package ? 1
Other Names 1727-2332-1
568-12618-1
568-12618-1-ND

18:00:56 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.39000 $3.90
100 0.26740 $26.74
500 0.18338 $91.69
1,000 0.13753 $137.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2332-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.10755
  • Digi-Reel® ? : 1727-2332-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,117 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback