Add To Favorites
Product Overview
Digi-Key Part Number 1727-2324-6-ND
Quantity Available 23,775
Can ship immediately

Manufacturer Part Number


Description MOSFET P-CH 20V 0.5A XQFN3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

P-Channel 20V 500mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount DFN1006-3

Product Attributes Select All
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 500mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V
Vgs(th) (Max) @ Id 950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 2.1nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 43pF @ 10V
FET Feature -
Power Dissipation (Max) 360mW (Ta), 2.7W (Tc)
Rds On (Max) @ Id, Vgs 1.4 Ohm @ 500mA, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DFN1006-3
Package / Case SC-101, SOT-883
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-2324-6

08:50:52 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.36100 $3.61
100 0.23680 $23.68
500 0.13994 $69.97
1,000 0.10765 $107.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback