Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1727-7220-1-ND
Quantity Available 1,517
Can ship immediately
Manufacturer

Manufacturer Part Number

PML260SN,118

Description MOSFET N-CH 200V 8.8A 8HVSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 200V 8.8A (Tc) 50W (Tc) Surface Mount 8-DFN3333 (3.3x3.3)

Documents & Media
Datasheets PML260SN
PCN Obsolescence/ EOL EOL 02/Dec/2016
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 8.8A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 13.3nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 657pF @ 30V
FET Feature -
Power Dissipation (Max) 50W (Tc)
Rds On (Max) @ Id, Vgs 294 mOhm @ 2.6A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-DFN3333 (3.3x3.3)
Package / Case 8-VDFN Exposed Pad
 
Additional Resources
Standard Package ? 1
Other Names 1727-7220-1
568-9716-1
568-9716-1-ND

12:45:15 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 $1.23
10 1.08900 $10.89
100 0.86050 $86.05
500 0.66734 $333.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-7220-2-ND
  • Minimum Quantity: 1,400  Non-Stock ?
  • Quantity Available: 1,400 - Immediate
  • Unit Price: $0.51150
  • Digi-Reel® ? : 1727-7220-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,517 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback