Add To Favorites
Product Overview
Digi-Key Part Number 1727-7204-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PMK35EP,518

Description MOSFET P-CH 30V 14.9A 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

P-Channel 30V 14.9A (Tc) 6.9W (Tc) Surface Mount 8-SO

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 14.9A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 42nC @ 10V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 2100pF @ 25V
FET Feature -
Power Dissipation (Max) 6.9W (Tc)
Rds On (Max) @ Id, Vgs 19 mOhm @ 9.2A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-7204-1
568-9695-1
568-9695-1-ND

06:32:29 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
10 0.94500 $9.45
100 0.74700 $74.70
500 0.57928 $289.64
1,000 0.45733 $457.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-7204-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.41442
  • Digi-Reel® ? : 1727-7204-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback