Add To Favorites
Product Overview
Digi-Key Part Number 1727-1731-6-ND
Quantity Available 1,300
Can ship immediately

Manufacturer Part Number


Description DIODE SCHOTTKY 40V 3A SOD128
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Schottky 40V 3A Surface Mount CFP5

Product Attributes Select All
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 490mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 200µA @ 40V
Capacitance @ Vr, F 350pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package CFP5
Operating Temperature - Junction 175°C (Max)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-1731-6

14:38:50 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.54800 $5.48
100 0.40880 $40.88
500 0.32120 $160.60
1,000 0.24820 $248.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback