Add To Favorites
Product Overview
Digi-Key Part Number 1727-1730-6-ND
Quantity Available 14,523
Can ship immediately
Manufacturer

Manufacturer Part Number

PMEG4020ETP,115

Description DIODE SCHOTTKY 40V 2A SOD128
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Schottky 40V 2A Surface Mount CFP5

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 490mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 40V
Capacitance @ Vr, F 250pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package CFP5
Operating Temperature - Junction 175°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names 1727-1730-6
568-11272-6
568-11272-6-ND

16:22:25 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.35700 $3.57
100 0.26650 $26.65
500 0.20938 $104.69
1,000 0.16179 $161.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback