Add To Favorites
Product Overview
Digi-Key Part Number 1727-2294-1-ND
Quantity Available 17,645
Can ship immediately
Manufacturer

Manufacturer Part Number

PMEG4002ESFYL

Description DIODE SCHOTTKY 40V 0.2A SOD962
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Schottky 40V 200mA Surface Mount DSN0603-2

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 600mV @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 1.28ns
Current - Reverse Leakage @ Vr 6.5µA @ 40V
Capacitance @ Vr, F 17pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package DSN0603-2
Operating Temperature - Junction 150°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names 1727-2294-1
568-12580-1
568-12580-1-ND

00:51:08 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.28600 $2.86
100 0.16170 $16.17
500 0.10708 $53.54
1,000 0.08210 $82.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2294-2-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.06237
  • Digi-Reel® ? : 1727-2294-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,645 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback