Add To Favorites
Product Overview
Digi-Key Part Number 1727-5825-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PMEG2010EPA,115

Description DIODE SCHOTTKY 20V 1A 3HUSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Schottky 20V 1A Surface Mount 3-HUSON (2x2)

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 375mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 1.9mA @ 20V
Capacitance @ Vr, F 175pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case 3-PowerUDFN
Supplier Device Package 3-HUSON (2x2)
Operating Temperature - Junction 150°C (Max)
Base Part Number PMEG2010
 
Additional Resources
Standard Package ? 1
Other Names 1727-5825-1
568-7391-1
568-7391-1-ND

03:44:35 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.33500 $3.35
100 0.22840 $22.84
500 0.17130 $85.65
1,000 0.12848 $128.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5825-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.11435
  • Digi-Reel® ? : 1727-5825-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback