Add To Favorites
Product Overview
Digi-Key Part Number 1727-2288-1-ND
Quantity Available 12,323
Can ship immediately
Manufacturer

Manufacturer Part Number

PMEG2005ESFYL

Description DIODE SCHOTTKY 20V 0.5A SOD962
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Schottky 20V 500mA Surface Mount DSN0603-2

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 620mV @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 1.9ns
Current - Reverse Leakage @ Vr 3.5µA @ 20V
Capacitance @ Vr, F 25pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package DSN0603-2
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-2288-1
568-12574-1
568-12574-1-ND

16:37:17 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.28600 $2.86
100 0.15180 $15.18
500 0.09986 $49.93
1,000 0.06791 $67.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2288-2-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.05170
  • Digi-Reel® ? : 1727-2288-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,323 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback