Add To Favorites
Product Overview
Digi-Key Part Number 1727-2601-1-ND
Quantity Available 2,265
Can ship immediately
Manufacturer

Manufacturer Part Number

PMDXB950UPELZ

Description 20 V, DUAL P-CHANNEL TRENCH MOSF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Mosfet Array 2 P-Channel (Dual) 20V 500mA 380mW Surface Mount DFN1010B-6

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 500mA
Rds On (Max) @ Id, Vgs 1.4 Ohm @ 500mA, 4.5V
Vgs(th) (Max) @ Id 950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 2.1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 43pF @ 10V
Power - Max 380mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package DFN1010B-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-2601-1
568-13060-1
568-13060-1-ND

13:12:25 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.37600 $3.76
100 0.25780 $25.78
500 0.17674 $88.37
1,000 0.13256 $132.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2601-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.11083
  • Digi-Reel® ? : 1727-2601-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,265 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback