Add To Favorites
PMBFJ177,215 JFET P-Channel 30V 300mW Surface Mount SOT-23 (TO-236AB)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.48000 $4.80
100 0.33690 $33.69
500 0.23802 $119.01
1,000 0.18414 $184.14
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-5033-1-ND
Copy   568-5033-1-ND
Quantity Available 22,415
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PMBFJ177,215

Copy   PMBFJ177,215
Description JFET P-CH 30V 0.3W SOT23
Copy   JFET P-CH 30V 0.3W SOT23
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

JFET P-Channel 30V 300mW Surface Mount SOT-23 (TO-236AB)

Copy   JFET P-Channel 30V  300mW Surface Mount SOT-23 (TO-236AB)
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Voltage - Breakdown (V(BR)GSS) 30V
Drain to Source Voltage (Vdss) 30V
Current - Drain (Idss) @ Vds (Vgs=0) 1.5mA @ 15V
Voltage - Cutoff (VGS off) @ Id 800mV @ 10nA
Input Capacitance (Ciss) (Max) @ Vds 8pF @ 10V (VGS)
Resistance - RDS(On) 300 Ohms
Power - Max 300mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23 (TO-236AB)
Base Part Number MBFJ177
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LMP91000SDE/NOPB - Texas Instruments | LMP91000SDE/NOPBCT-ND DigiKey Electronics
  • LMP91000SDE/NOPB
  • Texas Instruments
  • IC AFE INTERFACE 14WSON
  • Unit Price $4.99000
  • LMP91000SDE/NOPBCT-ND
  • MCP1525T-I/TT - Microchip Technology | MCP1525T-I/TTCT-ND DigiKey Electronics
  • MCP1525T-I/TT
  • Microchip Technology
  • IC VREF SERIES 2.5V SOT23-3
  • Unit Price $0.79000
  • MCP1525T-I/TTCT-ND
  • XTR111AIDGQR - Texas Instruments | 296-39545-1-ND DigiKey Electronics
  • XTR111AIDGQR
  • Texas Instruments
  • IC PREC VOLT-CURR CONV/TX 10MSOP
  • Unit Price $1.74000
  • 296-39545-1-ND
  • MCP1501T-25E/CHY - Microchip Technology | MCP1501T-25E/CHYCT-ND DigiKey Electronics
  • MCP1501T-25E/CHY
  • Microchip Technology
  • IC VREF SERIES 2.5V
  • Unit Price $0.78000
  • MCP1501T-25E/CHYCT-ND
  • MMBFJ177LT1G - ON Semiconductor | MMBFJ177LT1GOSCT-ND DigiKey Electronics
  • MMBFJ177LT1G
  • ON Semiconductor
  • JFET P-CH 30V 0.225W SOT23
  • Unit Price $0.57000
  • MMBFJ177LT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 568-5033-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5033-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.16568
  • Digi-Reel® ? : 568-5033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,415 - Immediate
  • Unit Price: Digi-Reel®

02:59:33 1/22/2019