Add To Favorites
Product Overview
Digi-Key Part Number 1727-5337-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PHT4NQ10T,135

Description MOSFET N-CH 100V 3.5A SOT223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 100V 3.5A (Tc) 6.9W (Tc) Surface Mount SOT-223

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 3.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 7.4nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 300pF @ 25V
FET Feature -
Power Dissipation (Max) 6.9W (Tc)
Rds On (Max) @ Id, Vgs 250 mOhm @ 1.75A, 10V
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223
Package / Case TO-261-4, TO-261AA
 
Additional Resources
Standard Package ? 1
Other Names 1727-5337-1
568-6777-1
568-6777-1-ND

08:52:16 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.64000 $6.40
100 0.47970 $47.97
500 0.35180 $175.90
1,000 0.27184 $271.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5337-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.24064
  • Digi-Reel® ? : 1727-5337-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback