Add To Favorites
Product Overview
Digi-Key Part Number 1727-2156-1-ND
Quantity Available 9,598
Can ship immediately
Manufacturer

Manufacturer Part Number

PHK04P02T,518

Description MOSFET P-CH 16V 4.66A 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

P-Channel 16V 4.66A (Tc) 5W (Tc) Surface Mount 8-SO

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 16V
Current - Continuous Drain (Id) @ 25°C 4.66A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V
Vgs(th) (Max) @ Id 600mV @ 1mA
Gate Charge (Qg) (Max) @ Vgs 7.2nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 528pF @ 12.8V
FET Feature -
Power Dissipation (Max) 5W (Tc)
Rds On (Max) @ Id, Vgs 120 mOhm @ 1A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 1727-2156-1
568-11953-1
568-11953-1-ND
568-12317-1-ND

22:39:17 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.65400 $6.54
100 0.50480 $50.48
500 0.37390 $186.95
1,000 0.29911 $299.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2156-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.26318
  • Digi-Reel® ? : 1727-2156-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,598 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback