Add To Favorites
Product Overview
Digi-Key Part Number 1727-2258-1-ND
Quantity Available 9,428
Can ship immediately
Manufacturer

Manufacturer Part Number

PHDMI2F4

Description TVS DIODE 4.6VC 10XSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PHDMI2F4
PCN Assembly/Origin Additional Production Site 27/Nov/2015
PCN Packaging Pack/Label Update 30/Nov/2016
Label Chg 12/Mar/2017
Online Catalog PHDMI2F4 Series
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) -
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 4.6V (Typ)
Current - Peak Pulse (10/1000µs) 5.2A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications HDMI
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-XFDFN
Supplier Device Package 10-DFN2510 (2.5x1)
 
Additional Resources
Standard Package ? 1
Other Names 1727-2258-1
568-12544-1
568-12544-1-ND

07:13:25 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.37400 $3.74
100 0.27950 $27.95
500 0.21958 $109.79
1,000 0.16968 $169.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2258-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.14051
  • Digi-Reel® ? : 1727-2258-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,428 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback