Add To Favorites
Product Overview
Digi-Key Part Number 1727-5805-1-ND
Quantity Available 4,086
Can ship immediately
Manufacturer

Manufacturer Part Number

PESD5V0U5BF,115

Description TVS DIODE 5VWM SOT886
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 5
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 5.5V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 2.9pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-XSON, SOT886 (1.45x1)
Base Part Number PESD*U5B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-5805-1
568-7355-1
568-7355-1-ND

06:09:18 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.40300 $4.03
100 0.30070 $30.07
500 0.23626 $118.13
1,000 0.18257 $182.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5805-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.15118
  • Digi-Reel® ? : 1727-5805-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,086 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback