Add To Favorites
Product Overview
Digi-Key Part Number 1727-4195-1-ND
Quantity Available 11,900
Can ship immediately
Manufacturer

Manufacturer Part Number

PESD5V0U2BM,315

Description TVS DIODE 5VWM SOD882
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PESD5V0U2BM
Product Training Modules ESD Standards and Products
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Label Chg 12/Mar/2017
Online Catalog PESDx Series
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 5.5V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 2.9pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case SC-101, SOT-883
Supplier Device Package SOT-883
Base Part Number PESD*U2B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-4195-1
568-4809-1
568-4809-1-ND

16:32:36 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.47000 $4.70
100 0.31990 $31.99
500 0.23992 $119.96
1,000 0.17995 $179.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4195-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.14074
  • Digi-Reel® ? : 1727-4195-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback