Add To Favorites
Product Overview
Digi-Key Part Number 1727-1705-6-ND
Quantity Available 5,949
Can ship immediately
Manufacturer

Manufacturer Part Number

PDTC123ET,215

Description TRANS PREBIAS NPN 250MW TO236AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250mW Surface Mount TO-236AB (SOT23)

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 2.2 kOhms
Resistor - Emitter Base (R2) 2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 20mA, 5V
Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 1µA
Power - Max 250mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB (SOT23)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-1705-6
568-11245-6
568-11245-6-ND

18:42:59 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.16800 $1.68
100 0.09120 $9.12
500 0.05614 $28.07
1,000 0.03827 $38.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback