Add To Favorites
PCF8579HT/1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.85000 $2.85
10 2.56400 $25.64
100 2.06070 $206.07
500 1.69310 $846.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-5935-1-ND
Copy   568-5935-1-ND
Quantity Available 1,502
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCF8579HT/1

Copy   PCF8579HT/1
Description IC LCD COLUMN DRIVER 64TQFP
Copy   IC LCD COLUMN DRIVER 64TQFP
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCF8579
Product Training Modules I²C Bus Fundamentals
PCN Obsolescence/ EOL EOL 06/Sep/2016
PCN Part Status Change Reactivation 02/Dec/2016
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD
Configuration Dot Matrix
Interface I²C
Digits or Characters -
Current - Supply 9µA
Voltage - Supply 2.5 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
Base Part Number PCF8579
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 568-5935-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5935-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.36199
  • Digi-Reel® ? : 568-5935-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,502 - Immediate
  • Unit Price: Digi-Reel®

18:34:25 1/16/2019