Add To Favorites
Product Overview
Digi-Key Part Number 568-5934-1-ND
Quantity Available 1,197
Can ship immediately
Manufacturer

Manufacturer Part Number

PCF8578HT/1,518

Description IC LCD DRVR ROW/CLMN 64TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets PCF8578
Product Training Modules I²C Bus Fundamentals
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD
Configuration Dot Matrix
Interface I²C
Digits or Characters -
Voltage - Supply 2.5 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
Base Part Number PCF8578
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-5934-1

06:08:13 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.85000 $2.85
10 2.55900 $25.59
100 2.09700 $209.70
500 1.78512 $892.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5934-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.41400
  • Digi-Reel® ? : 568-5934-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,197 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback