Add To Favorites
PCF8576CHL/1,118
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 $3.31
10 2.97100 $29.71
100 2.43430 $243.43
500 2.07228 $1,036.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-11933-1-ND
Copy   568-11933-1-ND
Quantity Available 1,155
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCF8576CHL/1,118

Copy   PCF8576CHL/1,118
Description IC LCD DRIVER 64LQFP
Copy   IC LCD DRIVER 64LQFP
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCF8576C
PCN Packaging Date Code Extended 18/Jul/2013
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD
Configuration 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
Interface I²C
Digits or Characters 10 Characters, 20 Characters, 160 Elements
Current - Supply 120µA
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 568-11933-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11933-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.69680
  • Digi-Reel® ? : 568-11933-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,155 - Immediate
  • Unit Price: Digi-Reel®

19:41:44 1/15/2019