Add To Favorites
Product Overview
Digi-Key Part Number 568-10999-1-ND
Copy   568-10999-1-ND
Quantity Available 2,056
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCF8545BTT/AJ

Copy   PCF8545BTT/AJ
Description IC LCD DRIVER UNIV 56TSSOP
Copy   IC LCD DRIVER UNIV 56TSSOP
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PCF8545xTT/AJ
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD
Configuration 320 Segment
Interface SPI
Digits or Characters -
Current - Supply 30µA
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 95°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 568-10999-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.99000 $1.99
10 1.79200 $17.92
100 1.44030 $144.03
500 1.18336 $591.68
1,000 0.98049 $980.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-10999-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.88628
  • Digi-Reel® ? : 568-10999-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,056 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:41:25 9/24/2018