Add To Favorites
PCF85363ATT1/AJ Real Time Clock (RTC) IC Clock/Calendar 64B I²C, 2-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 $1.20
10 1.07400 $10.74
100 0.83750 $83.75
500 0.69180 $345.90
1,000 0.54617 $546.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-12409-1-ND
Copy   568-12409-1-ND
Quantity Available 2,657
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCF85363ATT1/AJ

Copy   PCF85363ATT1/AJ
Description IC RTC CLK/CALENDAR I2C 10TSSOP
Copy   IC RTC CLK/CALENDAR I2C 10TSSOP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 64B I²C, 2-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy   Real Time Clock (RTC) IC Clock/Calendar 64B I²C, 2-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Documents & Media
Datasheets PCF85363A Series Datasheet
Online Catalog Serial Address
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Watchdog Timer
Memory Size 64B
Time Format HH:MM:SS:hh (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 0.9 V ~ 5.5 V
Voltage - Supply, Battery 0.9 V ~ 5.5 V
Current - Timekeeping (Max) 0.885µA @ 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PCA9546APWR - Texas Instruments | 296-20968-1-ND DigiKey Electronics
  • PCA9546APWR
  • Texas Instruments
  • IC I2C SMBUS SWITCH 4CH 16-TSSOP
  • Unit Price $1.95000
  • 296-20968-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-12409-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12409-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.49490
  • Digi-Reel® ? : 568-12409-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,657 - Immediate
  • Unit Price: Digi-Reel®

08:05:09 12/13/2018