Add To Favorites
Product Overview
Digi-Key Part Number 568-5059-1-ND
Quantity Available 7,591
Can ship immediately
Manufacturer

Manufacturer Part Number

PCF85162T/1,118

Description IC LCD DISPLAY DVR 32SEG 48TSSOP
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD
Configuration 32 Segment
Interface I²C
Digits or Characters Any Digit Type
Current - Supply 8µA
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
Base Part Number PCF85162
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LCD-S401C39TR - Lumex Opto/Components Inc. | 67-1792-ND DigiKey Electronics
  • LCD-S401C39TR
  • Lumex Opto/Components Inc.
  • LCD 4 DIGIT .39" REFLECTIVE TN
  • Unit Price $3.84000
  • 67-1792-ND
  • PCF8551ATT/AJ - NXP USA Inc. | 568-13181-1-ND DigiKey Electronics
  • PCF8551ATT/AJ
  • NXP USA Inc.
  • IC LCD DRIVER UNIV 48TSSOP
  • Unit Price $1.14000
  • 568-13181-1-ND
  • PCF85176T/1,118 - NXP USA Inc. | 568-5933-1-ND DigiKey Electronics
  • PCF85176T/1,118
  • NXP USA Inc.
  • IC LCD DISPLAY DVR 40SEG 56TSSOP
  • Unit Price $1.53000
  • 568-5933-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-5059-1

18:27:49 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
10 1.37800 $13.78
100 1.10790 $110.79
500 0.91026 $455.13
1,000 0.75422 $754.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5059-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.68175
  • Digi-Reel® ? : 568-5059-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,591 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback