Add To Favorites
PCF7991AT/1081/M,1 RFID Transponder IC 4MHz ~ 16MHz 4.5 V ~ 5.5 V 14-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.02000 $3.02
10 2.72600 $27.26
25 2.43440 $60.86
100 2.19090 $219.09
250 1.94748 $486.87
500 1.70402 $852.01
1,000 1.41191 $1,411.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-11929-1-ND
Copy   568-11929-1-ND
Quantity Available 5,767
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCF7991AT/1081/M,1

Copy   PCF7991AT/1081/M,1
Description IC REMOTE KEYLESS ENTRY 14SOIC
Copy   IC REMOTE KEYLESS ENTRY 14SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RFID Transponder IC 4MHz ~ 16MHz 4.5 V ~ 5.5 V 14-SOIC (0.154", 3.90mm Width)

Copy   RFID Transponder IC 4MHz ~ 16MHz   4.5 V ~ 5.5 V 14-SOIC (0.154", 3.90mm Width)
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
PCN Packaging Lighter Packing Reels 30/Mar/2014
PCN Part Status Change Status Addendum 4/Aug/2016
Online Catalog PCF7991AT/1081/M,1
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type RFID Transponder
Frequency 4MHz ~ 16MHz
Standards -
Interface -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 568-11929-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11929-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.26834
  • Digi-Reel® ? : 568-11929-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,767 - Immediate
  • Unit Price: Digi-Reel®

05:46:03 10/21/2018