Add To Favorites
PCF2129T/2,518 Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.39000 $3.39
10 3.04500 $30.45
100 2.49520 $249.52
500 2.12408 $1,062.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-9818-1-ND
Copy   568-9818-1-ND
Quantity Available 3,755
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCF2129T/2,518

Copy   PCF2129T/2,518
Description IC RTC CLK/CAL I2C/SPI 16-SOIC
Copy   IC RTC CLK/CAL I2C/SPI 16-SOIC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)

Copy   Real Time Clock (RTC) IC Clock/Calendar  I²C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Documents & Media
Datasheets PCF2129
PCN Design/Specification SPI-bus Timing Datasheet Update 13/Aug/2013
PCN Assembly/Origin SPI-bus Timing Parameters 15/Aug/2013
PCN Packaging Lighter Packing Reels 30/Mar/2014
Online Catalog Serial Address
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, TCXO/Crystal, Watchdog Timer
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 4.2 V
Voltage - Supply, Battery 1.8 V ~ 4.2 V
Current - Timekeeping (Max) 1.5µA @ 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SO
Base Part Number PCF2129
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • DB2J31400L - Panasonic Electronic Components | DB2J31400LCT-ND DigiKey Electronics
  • DB2J31400L
  • Panasonic Electronic Components
  • DIODE SCHOTTKY 30V 30MA SMINI2
  • Unit Price $0.23000
  • DB2J31400LCT-ND
  • STLM20W87F - STMicroelectronics | 497-5970-1-ND DigiKey Electronics
  • STLM20W87F
  • STMicroelectronics
  • SENSOR ANALOG -55C-130C SOT323-5
  • Unit Price $0.89000
  • 497-5970-1-ND
  • DS3231SN#T&R - Maxim Integrated | DS3231SN#T&RCT-ND DigiKey Electronics
  • DS3231SN#T&R
  • Maxim Integrated
  • IC RTC CLK/CALENDAR I2C 16-SOIC
  • Unit Price $9.05000
  • DS3231SN#T&RCT-ND
  • TPS70950DRVT - Texas Instruments | 296-37885-1-ND DigiKey Electronics
  • TPS70950DRVT
  • Texas Instruments
  • IC REG LINEAR 5V 150MA 6SON
  • Unit Price $1.55000
  • 296-37885-1-ND
  • BTS70041EPPXUMA1 - Infineon Technologies | BTS70041EPPXUMA1CT-ND DigiKey Electronics
  • BTS70041EPPXUMA1
  • Infineon Technologies
  • IC SWITCH HI SIDE TSDSO-14
  • Unit Price $2.92000
  • BTS70041EPPXUMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names 568-9818-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-9818-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.73922
  • Digi-Reel® ? : 568-9818-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,755 - Immediate
  • Unit Price: Digi-Reel®

02:12:42 1/20/2019