Add To Favorites
PCF2127T/2Y Real Time Clock (RTC) IC Clock/Calendar 512B I²C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.05000 $4.05
10 3.64000 $36.40
100 2.98200 $298.20
500 2.53854 $1,269.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-10191-1-ND
Copy   568-10191-1-ND
Quantity Available 5,261
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCF2127T/2Y

Copy   PCF2127T/2Y
Description IC RTC CLK/CAL I2C/SPI 16-SOIC
Copy   IC RTC CLK/CAL I2C/SPI 16-SOIC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 512B I²C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)

Copy   Real Time Clock (RTC) IC Clock/Calendar 512B I²C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Documents & Media
Datasheets PCF2127
PCN Design/Specification SPI-bus Timing Datasheet Update 13/Aug/2013
PCN Assembly/Origin SPI-bus Timing Parameters 15/Aug/2013
PCN Packaging Lighter Packing Reels 30/Mar/2014
Online Catalog Serial Address
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, SRAM, TCXO/Crystal, Watchdog Timer
Memory Size 512B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 4.2 V
Voltage - Supply, Battery 1.8 V ~ 4.2 V
Current - Timekeeping (Max) 1.5µA @ 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SO
Base Part Number PCF2127
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ST3232BTR - STMicroelectronics | 497-6534-1-ND DigiKey Electronics
  • ST3232BTR
  • STMicroelectronics
  • IC DRVR/RCVR RS232 LP 16-TSSOP
  • Unit Price $1.21000
  • 497-6534-1-ND
  • ISL3175EIBZ-T - Renesas Electronics America Inc. | ISL3175EIBZ-TCT-ND DigiKey Electronics
  • ISL3175EIBZ-T
  • Renesas Electronics America Inc.
  • IC TXRX RS422/485 500KBPS 8SOIC
  • Unit Price $1.79000
  • ISL3175EIBZ-TCT-ND
  • DSC6001CI1A-020.0000 - Microchip Technology | DSC6001CI1A-020.0000-ND DigiKey Electronics
  • DSC6001CI1A-020.0000
  • Microchip Technology
  • MEMS OSC XO 20.0000MHZ CMOS SMD
  • Unit Price $0.87000
  • DSC6001CI1A-020.0000-ND
  • 0022232061 - Molex, LLC | WM4204-ND DigiKey Electronics
  • 0022232061
  • Molex, LLC
  • CONN HEADER VERT 6POS 2.54MM
  • Unit Price $0.43000
  • WM4204-ND
  • CR2032 - Panasonic - BSG | P189-ND DigiKey Electronics
  • CR2032
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $0.29000
  • P189-ND
Additional Resources
Standard Package ? 1
Other Names 568-10191-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-10191-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $2.07858
  • Digi-Reel® ? : 568-10191-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,261 - Immediate
  • Unit Price: Digi-Reel®

09:32:39 1/22/2019