Add To Favorites
Product Overview
Digi-Key Part Number 568-9952-1-ND
Copy   568-9952-1-ND
Quantity Available 4,237
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCAL9555AHF,128

Copy   PCAL9555AHF,128
Description IC I/O EXPANDER 16BIT 24HWQFN
Copy   IC I/O EXPANDER 16BIT 24HWQFN
Detailed Description

I/O Expander 16 I²C 400kHz 24-HWQFN (4x4)

Copy   I/O Expander 16 I²C 400kHz 24-HWQFN (4x4)
Documents & Media
Datasheets PCAL9555A
Product Training Modules Introduction to GPIO Expanders
Video File Low-voltage I2C Agile I/O expanders from NXP
Featured Product 1.65 V GPIO Expanders with Agile I/O
PCN Design/Specification Packing Label Chg 28/Dec/2016
Online Catalog I/O Expanders
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series Agile
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 16
Interface I²C
Interrupt Output Yes
Features POR
Output Type Open Drain, Push-Pull
Current - Output Source/Sink 10mA, 25mA
Clock Frequency 400kHz
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-HWQFN (4x4)
Base Part Number PCAL9555A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EXB-24V102JX - Panasonic Electronic Components | Y5102CT-ND DigiKey Electronics
  • EXB-24V102JX
  • Panasonic Electronic Components
  • RES ARRAY 2 RES 1K OHM 0404
  • Unit Price $0.11000
  • Y5102CT-ND
Additional Resources
Standard Package ? 1
Other Names 568-9952-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.75000 $1.75
10 1.57300 $15.73
100 1.26430 $126.43
500 1.03872 $519.36
1,000 0.86065 $860.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-9952-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $0.75810
  • Digi-Reel® ? : 568-9952-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,237 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

07:55:24 9/19/2018