Add To Favorites
PCAL9539APW,118 I/O Expander 16 I²C, SMBus 400kHz 24-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.18000 $2.18
10 1.95700 $19.57
100 1.57320 $157.32
500 1.29256 $646.28
1,000 1.07098 $1,070.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-9925-1-ND
Copy   568-9925-1-ND
Quantity Available 4,413
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCAL9539APW,118

Copy   PCAL9539APW,118
Description IC GPIO EXPANDER 24TSSOP
Copy   IC GPIO EXPANDER 24TSSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

I/O Expander 16 I²C, SMBus 400kHz 24-TSSOP

Copy   I/O Expander 16 I²C, SMBus 400kHz 24-TSSOP
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series Agile
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 16
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Open Drain, Push-Pull
Current - Output Source/Sink 10mA, 25mA
Clock Frequency 400kHz
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number PCAL9539A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADG1404YRUZ-REEL7 - Analog Devices Inc. | ADG1404YRUZ-REEL7CT-ND DigiKey Electronics
  • ADG1404YRUZ-REEL7
  • Analog Devices Inc.
  • IC MULTIPLEXER 4X1 14TSSOP
  • Unit Price $7.60000
  • ADG1404YRUZ-REEL7CT-ND
  • PCAL9538APWJ - NXP USA Inc. | 568-9924-1-ND DigiKey Electronics
  • PCAL9538APWJ
  • NXP USA Inc.
  • IC GPIO EXPANDER 16TSSOP
  • Unit Price $1.60000
  • 568-9924-1-ND
  • PCA9575PW2,118 - NXP USA Inc. | 568-6647-1-ND DigiKey Electronics
  • PCA9575PW2,118
  • NXP USA Inc.
  • IC I2C/SMBUS 16BIT GPIO 28TSSOP
  • Unit Price $1.85000
  • 568-6647-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-9925-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-9925-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.96808
  • Digi-Reel® ? : 568-9925-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,413 - Immediate
  • Unit Price: Digi-Reel®

09:07:03 12/15/2018