Add To Favorites
PCAL6524EVJ I/O Expander 24 I²C 1MHz 36-VFBGA (2.6x2.6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.82000 $2.82
10 2.53700 $25.37
100 2.07860 $207.86
500 1.76948 $884.74
1,000 1.49233 $1,492.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-13621-1-ND
Copy   568-13621-1-ND
Quantity Available 4,871
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCAL6524EVJ

Copy   PCAL6524EVJ
Description ULTRA LOW-VOLTAGE TRANSLATING 24
Copy   ULTRA LOW-VOLTAGE TRANSLATING 24
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

I/O Expander 24 I²C 1MHz 36-VFBGA (2.6x2.6)

Copy   I/O Expander 24 I²C 1MHz 36-VFBGA (2.6x2.6)
Documents & Media
Datasheets PCAL6524
Online Catalog I/O Expanders
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 24
Interface I²C
Interrupt Output Yes
Features POR
Output Type Open Drain, Push-Pull
Current - Output Source/Sink -
Clock Frequency 1MHz
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 36-VFBGA
Supplier Device Package 36-VFBGA (2.6x2.6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PCAL6524HEAZ - NXP USA Inc. | 568-12879-1-ND DigiKey Electronics
  • PCAL6524HEAZ
  • NXP USA Inc.
  • IC EXPANDER 24B 32HUQFN
  • Unit Price $2.34000
  • 568-12879-1-ND
  • MAX4739EBE+T - Maxim Integrated | MAX4739EBE+T-ND DigiKey Electronics
  • MAX4739EBE+T
  • Maxim Integrated
  • IC SWITCH QUAD SPST 16UCSP
  • Unit Price $5.51000
  • MAX4739EBE+T-ND
  • PI4IOE5V96224ZLEX - Diodes Incorporated | PI4IOE5V96224ZLEXDICT-ND DigiKey Electronics
  • PI4IOE5V96224ZLEX
  • Diodes Incorporated
  • INTERFACE IO EXPANDER,TQFN3060-3
  • Unit Price $2.13000
  • PI4IOE5V96224ZLEXDICT-ND
Additional Resources
Standard Package ? 1
Other Names 568-13621-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-13621-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.38027
  • Digi-Reel® ? : 568-13621-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,871 - Immediate
  • Unit Price: Digi-Reel®

13:18:55 1/19/2019