Add To Favorites
PCAL6416AEVJ I/O Expander 16 I²C, SMBus 400kHz 24-VFBGA (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.37000 $1.37
10 1.22800 $12.28
100 0.95710 $95.71
500 0.79062 $395.31
1,000 0.62418 $624.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-9945-1-ND
Copy   568-9945-1-ND
Quantity Available 4,097
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCAL6416AEVJ

Copy   PCAL6416AEVJ
Description IC I/O EXPANDER 16BIT 24VFBGA
Copy   IC I/O EXPANDER 16BIT 24VFBGA
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

I/O Expander 16 I²C, SMBus 400kHz 24-VFBGA (3x3)

Copy   I/O Expander 16 I²C, SMBus 400kHz 24-VFBGA (3x3)
Documents & Media
Datasheets PCAL6416A
Product Training Modules Introduction to GPIO Expanders
Video File Low-voltage I2C Agile I/O expanders from NXP
Featured Product 1.65 V GPIO Expanders with Agile I/O
GPIO Expanders
Online Catalog I/O Expanders
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series Agile
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 16
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Open Drain, Push-Pull
Current - Output Source/Sink 10mA, 25mA
Clock Frequency 400kHz
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFBGA
Supplier Device Package 24-VFBGA (3x3)
Base Part Number PCAL6416A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 23LC1024-I/SN - Microchip Technology | 23LC1024-I/SN-ND DigiKey Electronics
  • 23LC1024-I/SN
  • Microchip Technology
  • IC SRAM 1M SPI 20MHZ 8SOIC
  • Unit Price $2.16000
  • 23LC1024-I/SN-ND
  • SN74AVCH4T245RSVR - Texas Instruments | 296-24744-1-ND DigiKey Electronics
  • SN74AVCH4T245RSVR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 16UQFN
  • Unit Price $1.15000
  • 296-24744-1-ND
  • TPS73501DRVR - Texas Instruments | 296-34785-1-ND DigiKey Electronics
  • TPS73501DRVR
  • Texas Instruments
  • IC REG LINEAR POS ADJ 500MA 6SON
  • Unit Price $1.46000
  • 296-34785-1-ND
  • AT24CS64-SSHM-B - Microchip Technology | AT24CS64-SSHM-B-ND DigiKey Electronics
  • AT24CS64-SSHM-B
  • Microchip Technology
  • IC EEPROM 64K I2C 1MHZ 8SOIC
  • Unit Price $0.41000
  • AT24CS64-SSHM-B-ND
Additional Resources
Standard Package ? 1
Other Names 568-9945-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-9945-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $0.53732
  • Digi-Reel® ? : 568-9945-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,097 - Immediate
  • Unit Price: Digi-Reel®

17:36:38 1/17/2019