Add To Favorites
Product Overview
Digi-Key Part Number 568-8719-1-ND
Quantity Available 6,301
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA9702PW,118

Description IC SPI GPI 8BIT 18V 16TSSOP
Detailed Description

I/O Expander 8 (Input Only) SPI Serial 5MHz 16-TSSOP

Documents & Media
Datasheets PCA9701/02
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Packing Reels 30/Mar/2014
Online Catalog I/O Expanders
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 8 (Input Only)
Interface SPI Serial
Interrupt Output Yes
Features -
Output Type Push-Pull
Current - Output Source/Sink -
Clock Frequency 5MHz
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number PCA9702
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP23S17T-E/SO - Microchip Technology | MCP23S17T-E/SOCT-ND DigiKey Electronics
  • MCP23S17T-E/SO
  • Microchip Technology
  • IC I/O EXPANDER SPI 16B 28SOIC
  • Unit Price $1.30000
  • MCP23S17T-E/SOCT-ND
  • MCP23S08T-E/SS - Microchip Technology | MCP23S08T-E/SSCT-ND DigiKey Electronics
  • MCP23S08T-E/SS
  • Microchip Technology
  • IC I/O EXPANDER SPI 8B 20SSOP
  • Unit Price $1.18000
  • MCP23S08T-E/SSCT-ND
  • SN74LVC2G04DRLR - Texas Instruments | 296-21064-1-ND DigiKey Electronics
  • SN74LVC2G04DRLR
  • Texas Instruments
  • IC INVERTER 2CH 2-INP 6SOT
  • Unit Price $0.65000
  • 296-21064-1-ND
  • MCP23S09-E/SO - Microchip Technology | MCP23S09-E/SO-ND DigiKey Electronics
  • MCP23S09-E/SO
  • Microchip Technology
  • IC I/O EXPANDER SPI 8B 18SOIC
  • Unit Price $1.24000
  • MCP23S09-E/SO-ND
  • PCA9701PW,118 - NXP USA Inc. | 568-4290-1-ND DigiKey Electronics
  • PCA9701PW,118
  • NXP USA Inc.
  • IC SPI GPI 16-BIT 24-TSSOP
  • Unit Price $1.63000
  • 568-4290-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-8719-1

07:56:17 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 $1.54
10 1.38100 $13.81
100 1.07670 $107.67
500 0.88946 $444.73
1,000 0.70221 $702.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8719-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.63630
  • Digi-Reel® ? : 568-8719-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,301 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback