Add To Favorites
PCA9665D,118 I²C Controller Parallel Interface 20-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.42600 $24.26
100 1.98800 $198.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-4068-1-ND
Copy   568-4068-1-ND
Quantity Available 244
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCA9665D,118

Copy   PCA9665D,118
Description IC CNTRLR PARALLEL/I2C 20-SOIC
Copy   IC CNTRLR PARALLEL/I2C 20-SOIC
Detailed Description

I²C Controller Parallel Interface 20-SO

Copy   I²C Controller  Parallel Interface 20-SO
Documents & Media
Datasheets PCA9665(A)
Product Training Modules I²C Bus Fundamentals
PCN Obsolescence/ EOL Mult Devices 27/Jul/2017
PCN Packaging Date Code Extended 18/Jul/2013
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Protocol I²C
Function Controller
Interface Parallel
Standards -
Voltage - Supply 2.3 V ~ 3.6 V
Current - Supply 100µA
Operating Temperature -40°C ~ 85°C
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SO
Base Part Number PCA9665
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 568-4068-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 568-4068-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 244 - Immediate
  • Unit Price: Digi-Reel®

15:45:13 1/20/2019