Add To Favorites
Product Overview
Digi-Key Part Number 568-3237-1-ND
Quantity Available 2,576
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA9633DP2,118

Description IC LED DRVR PS DIM 25MA 10TSSOP
Detailed Description

LED Driver IC 4 Output Power Switch PWM Dimming 25mA 10-TSSOP

Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power Switch
Topology -
Internal Switch(s) Yes
Number of Outputs 4
Voltage - Supply (Min) 2.3V
Voltage - Supply (Max) 5.5V
Voltage - Output 5.5V
Current - Output / Channel 25mA
Frequency -
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-TSSOP
Base Part Number PCA9633
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • OM6282,598
  • NXP USA Inc.
  • DAUGHTER CARD PCA9633 FOR OM6275
  • Unit Price $9.40000
  • OM6282,598-ND
You May Also Be Interested In
  • UA78M05CDCYR - Texas Instruments | 296-12290-1-ND DigiKey Electronics
  • UA78M05CDCYR
  • Texas Instruments
  • IC REG LINEAR 5V 500MA SOT223-4
  • Unit Price $0.64000
  • 296-12290-1-ND
  • TMP421AIDCNT - Texas Instruments | 296-21990-1-ND DigiKey Electronics
  • TMP421AIDCNT
  • Texas Instruments
  • SENSOR TEMPERATURE SMBUS SOT23-8
  • Unit Price $2.27000
  • 296-21990-1-ND
  • MC74VHCT08ADTR2G - ON Semiconductor | MC74VHCT08ADTR2GOSCT-ND DigiKey Electronics
  • MC74VHCT08ADTR2G
  • ON Semiconductor
  • IC GATE AND 4CH 2-INP 14TSSOP
  • Unit Price $0.38000
  • MC74VHCT08ADTR2GOSCT-ND
  • W25Q16JVSNIQ - Winbond Electronics | W25Q16JVSNIQ-ND DigiKey Electronics
  • W25Q16JVSNIQ
  • Winbond Electronics
  • IC FLASH 16M SPI 133MHZ 8SOIC
  • Unit Price $0.54000
  • W25Q16JVSNIQ-ND
Additional Resources
Standard Package ? 1
Other Names 568-3237-1

15:42:16 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.37000 $1.37
10 1.22800 $12.28
100 0.95710 $95.71
500 0.79062 $395.31
1,000 0.62418 $624.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-3237-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.56560
  • Digi-Reel® ? : 568-3237-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,576 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback