Add To Favorites
Product Overview
Digi-Key Part Number 568-8254-1-ND
Quantity Available 6,205
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA9632DP2,118

Description IC LED DRVR LIN DIM 25MA 10TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

LED Driver IC 4 Output Power Switch PWM Dimming 25mA 10-TSSOP

Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power Switch
Topology -
Internal Switch(s) Yes
Number of Outputs 4
Voltage - Supply (Min) 2.3V
Voltage - Supply (Max) 5.5V
Voltage - Output 5.5V
Current - Output / Channel 25mA
Frequency 100kHz ~ 1MHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-TSSOP
Base Part Number PCA9632
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-8254-1

06:26:54 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.21500 $12.15
100 0.94760 $94.76
500 0.78280 $391.40
1,000 0.61800 $618.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8254-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.56000
  • Digi-Reel® ? : 568-8254-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,205 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback