Add To Favorites
PCA9616PW,118 Buffer, ReDriver 3 Channel 400kHz 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.02100 $30.21
100 2.47490 $247.49
500 2.10682 $1,053.41
1,000 1.77684 $1,776.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-11486-1-ND
Copy   568-11486-1-ND
Quantity Available 3,828
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCA9616PW,118

Copy   PCA9616PW,118
Description IC REDRIVER I2C 3CH 16TSSOP
Copy   IC REDRIVER I2C 3CH 16TSSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buffer, ReDriver 3 Channel 400kHz 16-TSSOP

Copy   Buffer, ReDriver 3 Channel 400kHz 16-TSSOP
Documents & Media
Datasheets PCA9616
Online Catalog Buffer, ReDriver
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, ReDriver
Applications I²C
Input 2-Wire Bus
Output 2-Wire Bus
Data Rate (Max) 400kHz
Number of Channels 3
Delay Time -
Signal Conditioning -
Capacitance - Input 7pF
Voltage - Supply 0.8 V ~ 5.5 V
Current - Supply 16µA
Operating Temperature -40°C ~ 85°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number PCA9616
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP6001UT-I/OT - Microchip Technology | MCP6001UT-I/OTCT-ND DigiKey Electronics
  • MCP6001UT-I/OT
  • Microchip Technology
  • IC OPAMP GP 1MHZ RRO SOT23-5
  • Unit Price $0.25000
  • MCP6001UT-I/OTCT-ND
  • ADG884BRMZ-REEL7 - Analog Devices Inc. | ADG884BRMZ-REEL7CT-ND DigiKey Electronics
  • ADG884BRMZ-REEL7
  • Analog Devices Inc.
  • IC SWITCH DUAL SPDT 10MSOP
  • Unit Price $2.70000
  • ADG884BRMZ-REEL7CT-ND
  • PCA9617ATPZ - NXP USA Inc. | 568-10953-1-ND DigiKey Electronics
  • PCA9617ATPZ
  • NXP USA Inc.
  • IC REDRIVER I2C 1CH 1MHZ 8HWSON
  • Unit Price $1.51000
  • 568-10953-1-ND
  • PCA9614DP,118 - NXP USA Inc. | 568-11482-1-ND DigiKey Electronics
  • PCA9614DP,118
  • NXP USA Inc.
  • IC REDRIVER I2C 2CH 10TSSOP
  • Unit Price $2.73000
  • 568-11482-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-11486-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11486-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.63883
  • Digi-Reel® ? : 568-11486-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,828 - Immediate
  • Unit Price: Digi-Reel®

02:36:34 12/13/2018