Add To Favorites
PCA9601DP,118 Buffer, ReDriver 1 Channel 1MHz 8-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.67000 $3.67
10 3.29300 $32.93
100 2.69800 $269.80
500 2.29678 $1,148.39
1,000 1.93704 $1,937.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-5302-1-ND
Copy   568-5302-1-ND
Quantity Available 1,540
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCA9601DP,118

Copy   PCA9601DP,118
Description IC REDRIVER I2C 1CH 1MHZ 8TSSOP
Copy   IC REDRIVER I2C 1CH 1MHZ 8TSSOP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Buffer, ReDriver 1 Channel 1MHz 8-TSSOP

Copy   Buffer, ReDriver 1 Channel 1MHz 8-TSSOP
Documents & Media
Datasheets PCA9601
Product Training Modules I²C Bus Fundamentals
PCN Assembly/Origin ASMC 150mm Update 23/Sep/2015
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Packing Reels 30/Mar/2014
Online Catalog Buffer, ReDriver
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, ReDriver
Applications I²C
Input 2-Wire Bus
Output 2-Wire Bus
Data Rate (Max) 1MHz
Number of Channels 1
Delay Time -
Signal Conditioning -
Capacitance - Input 10pF
Voltage - Supply 2.5 V ~ 15 V
Current - Supply 5.5mA
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-TSSOP
Base Part Number PCA9601
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADM3051CRZ - Analog Devices Inc. | ADM3051CRZ-ND DigiKey Electronics
  • ADM3051CRZ
  • Analog Devices Inc.
  • IC TXRX CAN 24V 1MBPS 8SOIC
  • Unit Price $2.71000
  • ADM3051CRZ-ND
  • 0836199003 - Molex, LLC | WM4226-ND DigiKey Electronics
  • 0836199003
  • Molex, LLC
  • CONN MICROD PLUG 9POS R/A SOLDER
  • Unit Price $28.48000
  • WM4226-ND
Additional Resources
Standard Package ? 1
Other Names 568-5302-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5302-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.78659
  • Digi-Reel® ? : 568-5302-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,540 - Immediate
  • Unit Price: Digi-Reel®

15:46:00 12/14/2018