Add To Favorites
Product Overview
Digi-Key Part Number 568-4716-1-ND
Quantity Available 21,400
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA9600DP,118

Description IC REDRIVER I2C 1CH 8TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buffer, ReDriver 1 Channel 400kHz 8-TSSOP

Documents & Media
Datasheets PCA9600
Product Training Modules Logic Packages
I²C Bus Fundamentals
PCN Assembly/Origin ASMC 150mm Update 23/Sep/2015
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Packing Reels 30/Mar/2014
Online Catalog Buffer, ReDriver
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, ReDriver
Applications I²C
Input 2-Wire Bus
Output 2-Wire Bus
Data Rate (Max) 400kHz
Number of Channels 1
Delay Time -
Signal Conditioning -
Capacitance - Input 10pF
Voltage - Supply 2.5 V ~ 15 V
Current - Supply 7.3mA
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-TSSOP
Base Part Number PCA9600
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-4716-1

11:48:36 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.53000 $3.53
10 3.16900 $31.69
100 2.59660 $259.66
500 2.21042 $1,105.21
1,000 1.86421 $1,864.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-4716-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $1.71942
  • Digi-Reel® ? : 568-4716-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,400 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback