Add To Favorites
PCA9564BS,118 I²C Controller Parallel Interface 20-HVQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.39700 $23.97
100 1.96370 $196.37
500 1.67166 $835.83
1,000 1.40984 $1,409.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-3405-1-ND
Copy   568-3405-1-ND
Quantity Available 2,715
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCA9564BS,118

Copy   PCA9564BS,118
Description IC CTRL PARALLEL/I2C BUS 20HVQFN
Copy   IC CTRL PARALLEL/I2C BUS 20HVQFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

I²C Controller Parallel Interface 20-HVQFN (5x5)

Copy   I²C Controller  Parallel Interface 20-HVQFN (5x5)
Documents & Media
Datasheets PCA9564
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog I²C Controllers
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol I²C
Function Controller
Interface Parallel
Standards -
Voltage - Supply 2.3 V ~ 3.6 V
Current - Supply 6mA
Operating Temperature -40°C ~ 85°C
Package / Case 20-VQFN Exposed Pad
Supplier Device Package 20-HVQFN (5x5)
Base Part Number PCA9564
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PCA9564PW,118 - NXP USA Inc. | 568-11922-1-ND DigiKey Electronics
  • PCA9564PW,118
  • NXP USA Inc.
  • IC CTRL PARALLEL/I2C BUS 20TSSOP
  • Unit Price $2.46000
  • 568-11922-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-3405-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-3405-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $1.30034
  • Digi-Reel® ? : 568-3405-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,715 - Immediate
  • Unit Price: Digi-Reel®

23:55:08 1/16/2019