Add To Favorites
Product Overview
Digi-Key Part Number 568-11444-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA9559PW,118

Description IC I2C EEPROM 5BIT DIPSW 20TSSOP
Detailed Description

PC's, PDA's Interface 20-TSSOP

Documents & Media
Datasheets PCA9559
NXP Suffix
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NXP USA Inc
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications PC's, PDA's
Interface I²C
Voltage - Supply 3 V ~ 3.6 V
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Mounting Type Surface Mount
Base Part Number PCA9559
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 568-11444-1

20:35:26 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.33400 $13.34
100 1.07240 $107.24
500 0.88106 $440.53
1,000 0.73002 $730.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 568-11444-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback