Add To Favorites
PCA9554BS3,118 I/O Expander 8 I²C, SMBus 400kHz 16-HVQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 $1.61
10 1.43600 $14.36
100 1.11980 $111.98
500 0.92508 $462.54
1,000 0.73032 $730.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-9940-1-ND
Copy   568-9940-1-ND
Quantity Available 142
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCA9554BS3,118

Copy   PCA9554BS3,118
Description IC I/O EXPANDER 8BIT 16HVQFN
Copy   IC I/O EXPANDER 8BIT 16HVQFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

I/O Expander 8 I²C, SMBus 400kHz 16-HVQFN (3x3)

Copy   I/O Expander 8 I²C, SMBus 400kHz 16-HVQFN (3x3)
Documents & Media
Datasheets PCA9554(A)
Product Training Modules Introduction to GPIO Expanders
Video File Low-voltage I2C Agile I/O expanders from NXP
Featured Product 1.65 V GPIO Expanders with Agile I/O
Online Catalog I/O Expanders
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 8
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 10mA, 25mA
Clock Frequency 400kHz
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-HVQFN (3x3)
Base Part Number PCA9554
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FT4232HL-REEL - FTDI, Future Technology Devices International Ltd | 768-1026-1-ND DigiKey Electronics
  • FT4232HL-REEL
  • FTDI, Future Technology Devices International Ltd
  • IC USB HS QUAD UART/SYNC 64-LQFP
  • Unit Price $8.75000
  • 768-1026-1-ND
  • NC7SP125P5X - ON Semiconductor | NC7SP125P5XCT-ND DigiKey Electronics
  • NC7SP125P5X
  • ON Semiconductor
  • IC BUF NON-INVERT 3.6V SC70-5
  • Unit Price $0.51000
  • NC7SP125P5XCT-ND
  • AP22800HB-7 - Diodes Incorporated | AP22800HB-7DICT-ND DigiKey Electronics
  • AP22800HB-7
  • Diodes Incorporated
  • IC LOAD SWITCH 8UDFN
  • Unit Price $0.47000
  • AP22800HB-7DICT-ND
  • M24M01-DFCS6TP/K - STMicroelectronics | 497-13613-1-ND DigiKey Electronics
  • M24M01-DFCS6TP/K
  • STMicroelectronics
  • IC EEPROM 1M I2C 1MHZ 8WLCSP
  • Unit Price $2.24000
  • 497-13613-1-ND
  • Photo Not Available
  • MP1400GC-Z
  • Monolithic Power Systems Inc.
  • IC REG BUCK NEG ADJ 0.6A
  • Unit Price $1.59000
  • 1589-1837-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-9940-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-9940-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $0.62869
  • Digi-Reel® ? : 568-9940-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 142 - Immediate
  • Unit Price: Digi-Reel®

02:29:19 12/19/2018